Cofra NEW ELECTRICAL Black Non Metallic Toe Capped Safety Boots, UK 8, EU 42
- RS Stock No.:
- 270-9050
- Mfr. Part No.:
- 26820-N00
- Manufacturer:
- Cofra
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
PHP5,641.89
(exc. VAT)
PHP6,318.92
(inc. VAT)
- RS Stock No.:
- 270-9050
- Mfr. Part No.:
- 26820-N00
- Manufacturer:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Series | NEW ELECTRICAL | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Shoe Size US | 9 | |
| Colour | Black | |
| Safety Toe Type | Non Metallic | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Series NEW ELECTRICAL | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black | ||
Safety Toe Type Non Metallic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Cofra NEW ELECTRICAL boots are water repellent grain leather ankle boot with textile lining. It has arch support made of polycarbonate and fibreglass conveniently placed between heel and sole, which provides support and protection of the plantar arch, thus preventing harmful bendings.
•Slipping resistant
•Insole and sole are highly electric resistant
•Anti perforation midsole
•Insole and sole are highly electric resistant
•Anti perforation midsole

