- RS Stock No.:
- 237-2655
- Mfr. Part No.:
- 63933-07
- Manufacturer:
- Uvex
Discontinued product
- RS Stock No.:
- 237-2655
- Mfr. Part No.:
- 63933-07
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Uvex Heckel MACSOLE MX 300 GT metal free safety black boot with S3 CI HI WR HRO SR protection class. It is 100% waterproof and breathable GORE-TEX® membrane blocks water penetration and allows perspiration to evaporate. It has Exceptional grip and exc
Size - 7
Strong, water-repellent and durable
Injection moulded PU scuffcap
Extremely flexible
No thermal conductivity
Midsole covers 100% of the foot bed
Strong, water-repellent and durable
Injection moulded PU scuffcap
Extremely flexible
No thermal conductivity
Midsole covers 100% of the foot bed
Specifications
Attribute | Value |
---|---|
Series | MX 300 GT |
Gender | Unisex |
Shoe Size EU | 40 |
Shoe Size UK | 7 |
Shoe Size US | 7.5 |
Colour | Black |
Safety Toe | No |
Safety Toe Type | Composite |
Anti-Static | No |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | No |
Water Resistant | Yes |
Additional Safety Features | HRO, WRU |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Sole Material | Polyurethane, Rubber |
Midsole Type | Non Metallic |
Slip Resistance Rating | SRC |
Anti-Slip | No |
Shoe Size JP/CN | 25.5 |