Honeywell Safety 34662 Wheat Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- RS Stock No.:
- 779-450
- Mfr. Part No.:
- 34662-WHT Size 10
- Manufacturer:
- Honeywell Safety
This image is representative of the product range
Subtotal (1 pair)*
PHP16,683.84
(exc. VAT)
PHP18,685.90
(inc. VAT)
FREE delivery for orders over ₱3,000.00
- Ready to ship from August 13, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP16,683.84 |
*price indicative
- RS Stock No.:
- 779-450
- Mfr. Part No.:
- 34662-WHT Size 10
- Manufacturer:
- Honeywell Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | 34662 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Closure Type | Lace Up | |
| Colour | Wheat | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Acid Resistant, Cut Resistant, Electrical Resistant, Oil Resistant, Slip Resistant | |
| Midsole Material | Polyurethane | |
| Size US | 11 | |
| Size JP/CN | 28 cm | |
| Resistance Features | Acid Resistant, Cut Resistant, Electric Resistant, Oil Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | S2 SRC | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Upper Material | Nubuck Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series 34662 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Closure Type Lace Up | ||
Colour Wheat | ||
Safety Toe Type Steel | ||
Additional Safety Features Acid Resistant, Cut Resistant, Electrical Resistant, Oil Resistant, Slip Resistant | ||
Midsole Material Polyurethane | ||
Size US 11 | ||
Size JP/CN 28 cm | ||
Resistance Features Acid Resistant, Cut Resistant, Electric Resistant, Oil Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 S2 SRC | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||
Upper Material Nubuck Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Honeywell Safety 34662 Wheat Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Honeywell Safety 34662 Wheat Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Honeywell Safety 34662 Wheat Steel Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011
- Honeywell Safety 34662 Wheat Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011
- Honeywell Safety 34662 Wheat Steel Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2011
- Honeywell Safety 34662 Wheat Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- Honeywell Safety 34662 Wheat Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- Honeywell Safety 34662 Wheat Steel Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
