Honeywell Safety SILVEX EVO Brown Non-Metallic Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
632-995
Mfr. Part No.:
6246182-46/7
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

SILVEX EVO

Product Type

Safety Boots

Gender

Unisex

Size EU

46

Size UK

11

Colour

Brown

Safety Toe Type

Non-Metallic

Midsole Material

Composite

Resistance Features

Water Resistant

Size US

12

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Sole Material

Dual Density Polyurethane

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety Silvex EVO S3 CI SRC safety footwear from the Ultimate Steel product line offers advanced protection and comfort, designed to follow the foot's natural movement with the Ultimate Steel wave concept for smooth, effortless motion across all terrains. It features an antibacterial, antistatic, and removable ergonomic insole that ensures effective water absorption. Additional insoles are available as accessories to adjust the internal volume for a customizable fit. The anti-puncture steel plate delivers reliable protection against perforation risks, while the reinforced front shield enhances safety. Designed for both indoor and outdoor use, the cleated sole provides excellent stability. Compliant with EN ISO 20345:2011 S3 CI SRC standards, it consistently performs beyond certification requirements.

100% non-metallic toecap

High boot style

High quality, water-resistant oiled leather upper

Fleece lining for extra protection against cold

Lateral seams and extra wide pull-on lugs

Stainless steel anti-perforation interlayer

Heel reinforcement

Dual-density polyurethane outsole