Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Site Safety
/
Traffic Management & Crowd Control
/
Safety Barriers
Facom Red & White Chain Barrier, 25m
RS Stock No.:
235-0920
Mfr. Part No.:
EV.CH-RNPF
Manufacturer:
Facom
View all Safety Barriers
Discontinued product
Alternative
Compare
Facom Red & White Chain Link, 25m, Red, White Tape
PHP7,424.59
Each
RS Stock No.:
268-6787
RS Stock No.:
235-0920
Mfr. Part No.:
EV.CH-RNPF
Manufacturer:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - EV.CH-RN
Non Compliant
Statement of conformity
COO (Country of Origin):
FR
The Facom safety zone marker chain has links in red and white colour. It has diameter 7.3 mm.
Length 25 m
Attribute
Value
Barrier Type
Chain Barrier
Tape Length
25m
Colour
Red, White