- RS Stock No.:
- 126-2290
- Mfr. Part No.:
- Post05-Y
- Manufacturer:
- Skipper
Stock check temporarily unavailable - call for stock availability
Added
Price Each
PHP877.81
(exc. VAT)
PHP983.15
(inc. VAT)
Units | Per Unit |
1 + | PHP877.81 |
- RS Stock No.:
- 126-2290
- Mfr. Part No.:
- Post05-Y
- Manufacturer:
- Skipper
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Skipper Post & Base Collar
This innovative post and base collar from Skipper transforms the Skipper Post & Base System into a free-standing waste, recycling and safety dispensing solution (with the additional purchase of Skipper recycling bins and/or dispensers as required).
Quick and easy to assemble, the addition of the collar still allows for the use of Skipper Retractable Tape Units, A4 Sign Holder or Safety Light on top of the Post for a truly versatile solution.
Quick and easy to assemble, the addition of the collar still allows for the use of Skipper Retractable Tape Units, A4 Sign Holder or Safety Light on top of the Post for a truly versatile solution.
FEATURES and BENEFITS:
Post and base collar allows for connection of two recycle bins and two dispensers or hand sanitiser brackets
Creates convenient safety stations wherever required
Gives and alternative use for the Skipper post or road cone
Can be used with the Skipper A4 sign holder
Uses a secure snap-fit to attach to a road cone or post
Various colours available
Creates convenient safety stations wherever required
Gives and alternative use for the Skipper post or road cone
Can be used with the Skipper A4 sign holder
Uses a secure snap-fit to attach to a road cone or post
Various colours available
Specifications
Attribute | Value |
---|---|
Barrier Type | Post |
Colour | Yellow |
Length | 90mm |
Height | 150 mm |