Rottner Comsafe 15L Hotel Safe
- RS Stock No.:
- 775-7703
- Mfr. Part No.:
- T04460
- Manufacturer:
- Rottner Comsafe
View all Safes
2 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
PHP10,710.98
(exc. VAT)
PHP11,996.30
(inc. VAT)
units | Per Unit |
1 + | PHP10,710.98 |
- RS Stock No.:
- 775-7703
- Mfr. Part No.:
- T04460
- Manufacturer:
- Rottner Comsafe
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
<B>Rottner Speedy Electronic Safe</B>
Note
<B>Pick your feature</B>
This single walled<B> T04460</B> model with capacity of 15L (litres) hotel safe benefits from:
Specifications
Attribute | Value |
Type | Hotel |
Capacity | 15L |
Fireproof | Yes |
Lock Type | Electronic |
Colour | Anthracite |
Height | 250 mm |
Width | 350mm |
Depth | 250 mm |
Weight | 9kg |