Vogel Callipers 300 mm Marking Vernier, Metric
- RS Stock No.:
- 642-100
- Mfr. Part No.:
- 336223
- Manufacturer:
- Vogel
Subtotal (1 unit)*
PHP2,615.73
(exc. VAT)
PHP2,929.62
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,615.73 |
*price indicative
- RS Stock No.:
- 642-100
- Mfr. Part No.:
- 336223
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Callipers | |
| Imperial/Metric | Metric | |
| Accuracy | 0.1 mm | |
| Measurement Capacity | 300mm | |
| Calliper Type | Marking Vernier | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Callipers | ||
Imperial/Metric Metric | ||
Accuracy 0.1 mm | ||
Measurement Capacity 300mm | ||
Calliper Type Marking Vernier | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel Marking gauges with a flat sliding rule, metal fixing screw, stainless steel blade, and hardened marking block are essential tools for precision marking in woodworking and metalworking. These gauges feature a flat sliding rule that allows for accurate adjustments, while the metal fixing screw ensures stability during use. The stainless steel blade offers durability and resistance to corrosion, and the hardened marking block provides a sharp, consistent marking edge.
Laser engraved scale and blade surface matt chrome finish
With Vernier reading 0.1 mm
