Endress+Hauser PT100 Temperature Sensor, 6mm Dia, 50mm Long, G 1/2, 0.5 K +200°C Max

Subtotal (1 unit)*

PHP19,169.92

(exc. VAT)

PHP21,470.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,169.92

*price indicative

RS Stock No.:
288-6138
Distrelec Article No.:
304-27-098
Mfr. Part No.:
TTR31-A1A111AE1BAB
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Sensor Type

PT100

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Process Connection

G 1/2

Accuracy

0.5 K

COO (Country of Origin):
DE
The Endress+Hauser Thermophant T TTR31 is a compact temperature switch for the safe monitoring of process temperatures. The device is available with different outputs and process connections.

Function control and information on-site thanks to LEDs and digital display
Integrated switching electronics for decentral and economic process monitoring and control
Long-term stable temperature sensor made of platinum (Pt100 class A as per IEC 60751)

Related links