WIKA RTD RTD Sensor, 3 Wire, M20, +250°C Max
- RS Stock No.:
- 269-0076
- Mfr. Part No.:
- 48803133
- Manufacturer:
- WIKA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-0076
- Mfr. Part No.:
- 48803133
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Sensor Type | RTD | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | +250°C | |
| Process Connection | M20 | |
| Number Of Wires | 3 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Sensor Type RTD | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed +250°C | ||
Process Connection M20 | ||
Number Of Wires 3 | ||
- COO (Country of Origin):
- DE
The WIKA Resistance thermometers of this series are designed for screw-fitting directly in ventilation ducts. Due to the perforation, the measuring insert is in direct contact with the medium. This considerably improves the response time. The measuring insert is sealed towards the connection head so that no medium can escape outside.
With integrated perforated protection tube model TW35
Explosion protected versions are available for many approval types
Explosion protected versions are available for many approval types
