Jumo RTD Temperature Sensor, 8mm Dia, 3 Wire, +500°C Max
- RS Stock No.:
- 279-765
- Mfr. Part No.:
- 902940/50-8-408-1013-0-475-0-000-000/000
- Manufacturer:
- Jumo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP38,595.89
(exc. VAT)
PHP43,227.40
(inc. VAT)
- RS Stock No.:
- 279-765
- Mfr. Part No.:
- 902940/50-8-408-1013-0-475-0-000-000/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | RTD | |
| Probe Diameter | 8mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +500°C | |
| Number Of Wires | 3 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type RTD | ||
Probe Diameter 8mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +500°C | ||
Number Of Wires 3 | ||
- COO (Country of Origin):
- DE
The Jumo High precision electronic temperature switch basically consists of a stainless steel housing for the electronics and an LCD display. Various versions of resistance thermometers for temperatures from -50 to +500 °C can be connected to an M12 x 1 mm plug connection. The electronic temperature switch is intended for industrial use and complies with the European standards for electromagnetic compatibility (EMC). The ambient temperature of the display housing is designed for a range from -20 to +75 °C.
The device also has a 1x PNP switching output (binary output) and a configurable 1x analog output (4 to 20 mA)
The product is not intended for export to the USA
The product is not intended for export to the USA
Related links
- Jumo PT1000 RTD Sensor Probe, +500°C Max
- Jumo RTD Temperature Probe 150mm Long Class B +200°C Max
- Jumo RTD Temperature Probe 150mm Long Class B +150°C Max
- Jumo RTD Temperature Probe 100mm Long Class B +260°C Max
- Jumo RTD Temperature Probe 50mm Long Class B +400°C Max
- Jumo RTD Temperature Probe 250mm Long Class B +150°C Max
- Jumo RTD Temperature Probe 100mm Long Class B +150°C Max
- Jumo RTD Temperature Probe 250mm Long Class B +400°C Max

