Jumo RTD Temperature Probe, 2500mm Long, 3 Wire, Class B +180°C Max
- RS Stock No.:
- 279-500
- Mfr. Part No.:
- 902550/30-378-1003-1-11-2500/315
- Manufacturer:
- Jumo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 279-500
- Mfr. Part No.:
- 902550/30-378-1003-1-11-2500/315
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | RTD | |
| Probe Length | 2500mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +180°C | |
| Number Of Wires | 3 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type RTD | ||
Probe Length 2500mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +180°C | ||
Number Of Wires 3 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Contact resistance thermometer with connecting cable enables good temperature measurements on surfaces due to the temperature dependence of the electrical resistance of its built-in platinum sensor and the special protection fitting made of aluminium. A 150° angle is milled out in the middle of the bottom side of the protection fitting, which enables a mounting even on round surfaces. The contact resistance thermometer is therefore preferably used for temperature measurements on closed pipe systems or on other round and flat surfaces. The resistance thermometer according to DIN EN 60751 (Class B) is designed as 1 x Pt100 in 2-wire circuit and is designed for temperatures from -50 to +180 °C. The dimensions of the protection fitting are 25 x 15 x 50 mm. The transition from the protective fitting to the connecting cable is equipped with an anti-kink spring.
Due to the simple assembly with tensioning straps or hose ties, mechanical processing of the measuring point is not necessary
The permissible ambient temperature of the 2.5 m long silicone connecting cable is -50 to +180°C
The open connection end is equipped with wire end sleeves according to DIN 46228 part 4
The permissible ambient temperature of the 2.5 m long silicone connecting cable is -50 to +180°C
The open connection end is equipped with wire end sleeves according to DIN 46228 part 4
Related links
- Jumo PT100 RTD Sensor 50mm Long Strip Sensor, Class B +180°C Max
- Jumo PT100 RTD Sensor 50mm Long Strip Sensor, Class B +180°C Max
- Jumo RTD Temperature Probe 60mm Long Class B +180°C Max
- Jumo PT100 RTD Sensor 16mm Long Strip Sensor, Class B +180°C Max
- Jumo PT100 Temperature Probe 3 Wire, Class B +105°C Max
- Jumo PT100 RTD Sensor 50mm Long Probe, Class B +180°C Max ATEX
- Jumo PT100 RTD Sensor 100mm Long Probe, Class B +180°C Max
- Jumo RTD Temperature Probe 180mm Long Class B
