Jumo RTD Temperature Probe, 6mm Dia, 180mm Long, 3 Wire, Class B +260°C Max
- RS Stock No.:
- 279-339
- Mfr. Part No.:
- 902190/10-388-1003-1-6-180-11-2500/317
- Manufacturer:
- Jumo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 279-339
- Mfr. Part No.:
- 902190/10-388-1003-1-6-180-11-2500/317
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | RTD | |
| Probe Length | 180mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +260°C | |
| Number Of Wires | 3 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type RTD | ||
Probe Length 180mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +260°C | ||
Number Of Wires 3 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Pluggable resistance thermometer with bayonet lock and connecting cable allows, due to the temperature dependence of the electrical resistance of its built-in platinum sensor, a temperature measurement on solids. The protection tube made of stainless steel, consisting of the material 1.4571, has a dimension of 6 x 20 mm and is flat at the tip. The bayonet lock has a diameter of 12 mm. The resistance thermometer is therefore preferably used for temperature measurements on slide bearings and tools in the plastics industry. The resistance thermometer according to DIN EN 60751 (class B) is designed as 1 x Pt100 in two-wire circuit and is designed for temperatures from -50 to +260 °C.
The 2.5 m long connection cable is made of metal braiding
It has shielded contacts and is strain-relieved at the transition
The adjustment range of the installation length is 20 to 180 mm
The permissible ambient temperature of the connection cable is -50 to +350 °C
The open connection end is equipped with wire end ferrules according to DIN 46228 part 4
It has shielded contacts and is strain-relieved at the transition
The adjustment range of the installation length is 20 to 180 mm
The permissible ambient temperature of the connection cable is -50 to +350 °C
The open connection end is equipped with wire end ferrules according to DIN 46228 part 4
Related links
- Jumo PT100 RTD Sensor 175mm Long Class B +260°C Max
- Jumo PT100 RTD Sensor 180mm Long Class B +350°C Max
- Jumo RTD Temperature Probe 180mm Long Class B
- Jumo PT100 Temperature Probe 190mm Long Class B +260°C Max
- Jumo RTD Temperature Probe 25mm Long G 1/2, Class B +260°C Max
- Jumo PT100 RTD Sensor 40mm Long Probe, Class B +260°C Max
- Jumo PT100 RTD Sensor 30mm Long M4, Class B +260°C Max
- Jumo PT100 RTD Sensor 45mm Long Probe, Class B +260°C Max
