- RS Stock No.:
- 136-3095
- Mfr. Part No.:
- DWR-921/E
- Manufacturer:
- D-Link
1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP10,219.44
(exc. VAT)
PHP11,445.77
(inc. VAT)
Units | Per Unit |
1 + | PHP10,219.44 |
- RS Stock No.:
- 136-3095
- Mfr. Part No.:
- DWR-921/E
- Manufacturer:
- D-Link
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DWR-921 4G LTE Router
The D-Link DWR-921 4G LTE Router allows you to access and share your 4G LTE or 3G mobile broadband connections. Once connected, you can transfer data, stream media, and send SMS messages. Simply insert your SIM/USIM card and share your 4G LTE or 3G Internet connection through a secure wireless network or any of the four Ethernet ports. The DWR-921 4G LTE Router is designed with constant connection in mind
4G LTE or 3G wireless WAN
Ethernet WAN port for fixed line xDSL/FTTH/ cable broadband Internet
4 10/100 Ethernet LAN ports to connect wired devices
Wireless 802.11 b/g/n
802.3
802.3u
Ethernet WAN port for fixed line xDSL/FTTH/ cable broadband Internet
4 10/100 Ethernet LAN ports to connect wired devices
Wireless 802.11 b/g/n
802.3
802.3u
Security Features
WPA/WPA2 encryption to secure your wireless traffic
64/128-bit WEP to secure your wireless traffic
64/128-bit WEP to secure your wireless traffic
Firewall
Network Address Translation (NAT)
Stateful Packet Inspection (SPI)
Stateful Packet Inspection (SPI)
D-Link Wireless
Specifications
Attribute | Value |
---|---|
Router Type | WiFi Router |
Wireless Connectivity | 3G, 4G LTE |
Model | DWR-921 |
Network Speed | 10/100Mbit/s |
WiFi Standard | IEEE 802.3, IEEE 802.3u |
Wireless Data Rate | 150Mbit/s |
Number of LAN Ports | 4 |
Security Protocols | WEP, WPA, WPA2-PSK |
Dimensions | 190 x 111.5 x 23.5mm |
Weight | 500g |
Depth | 190mm |
Width | 111.5mm |
Height | 23.5mm |