- RS Stock No.:
- 124-8857
- Mfr. Part No.:
- QUARTZ-LITE-W21-UMTS(EU) + ACC
- Manufacturer:
- Siretta
Stock check temporarily unavailable - call for stock availability
Added
Price Each
PHP15,294.80
(exc. VAT)
PHP17,130.18
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP15,294.80 |
5 + | PHP14,912.43 |
- RS Stock No.:
- 124-8857
- Mfr. Part No.:
- QUARTZ-LITE-W21-UMTS(EU) + ACC
- Manufacturer:
- Siretta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Siretta QUARTZ-LITE 3G WiFi Dual LAN Router With Accessories
Sirettas QUARTZ-LITE-UMTS router is a high speed industrial router designed for transferring large amounts of data via the cellular network. The QUARTZ-LITE-UMTSs fast data transfer capability reaches up to 21Mbps download and up to 5.76Mbps upload speed. It also has fallback to 2.5G communication should 3G/UMTS be unavailable. It is well suited for IoT/mobile broadband applications, offering reliable, secure wireless connectivity.
Features & Benefits
European 3G / UMTS bands
Dual LAN
2.4 GHz Wi-Fi support
High speed data via UMTS network
Strong resistance to electromagnetic interference
Built-in watch dog,
multi-link detection
Compact industrial design
Excellent temperature endurance
VPN: PPTP, L2TP, GRE, IPSec
Dual LAN
2.4 GHz Wi-Fi support
High speed data via UMTS network
Strong resistance to electromagnetic interference
Built-in watch dog,
multi-link detection
Compact industrial design
Excellent temperature endurance
VPN: PPTP, L2TP, GRE, IPSec
Physical Interfaces
2 x 10/100 RJ-45 Ethernet Interfaces
1 x Standard SIM/R-UIM interface
1 x RP-SMA (Male) Wi-Fi Interface
1 x SMA (Female) Cellular interface
1 x Standard SIM/R-UIM interface
1 x RP-SMA (Male) Wi-Fi Interface
1 x SMA (Female) Cellular interface
Applications
Payment Services
Vending machine connectivity
Retail POS
Internet based Video surveillance
Digital signage
Vending machine connectivity
Retail POS
Internet based Video surveillance
Digital signage
Accessories Included
1 x Cellular Antenna
1 x Wi-Fi Antennas
1 x LAN Cable
1 x Multi Head Power Adaptor
1 x Wi-Fi Antennas
1 x LAN Cable
1 x Multi Head Power Adaptor
Certifications
CE
UKCA
RoHS
UKCA
RoHS
Specifications
Attribute | Value |
---|---|
Router Type | Cellular Wifi Router |
Model | QUARTZ-LITE-W21-UMTS(EU) + ACCESSORIES |
Wireless Connectivity | 3G |
Network Speed | 21 Mbps |
Wireless Data Rate | 150Mbit/s |
WiFi Standard | IEEE 802.11/b/g/n |
WiFi Band | 2.4GHz |
Dimensions | 73.5 x 103 x 23.5mm |
Weight | 300g |
Depth | 23.5mm |
Width | 73.5mm |
Height | 103mm |