Teltonika TRB140, 1 x RJ45 Port 4G LTE
- RS Stock No.:
- 756-415
- Mfr. Part No.:
- TRB160100400
- Manufacturer:
- Teltonika
N
Subtotal (1 unit)*
PHP14,329.55
(exc. VAT)
PHP16,049.10
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,329.55 |
*price indicative
- RS Stock No.:
- 756-415
- Mfr. Part No.:
- TRB160100400
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Industrial Gateway | |
| Transmission Speed | 50Mbps | |
| Nominal Supply Voltage | 9 to 30 V DC | |
| Connection Type | 4G LTE | |
| Mount Type | DIN Rail, Wall Mount | |
| Number of Ports | 1 x RJ45 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Series | TRB140 | |
| Depth | 74.2mm | |
| Weight | 172g | |
| Height | 25mm | |
| Width | 83 mm | |
| Standards/Approvals | WEEE | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Industrial Gateway | ||
Transmission Speed 50Mbps | ||
Nominal Supply Voltage 9 to 30 V DC | ||
Connection Type 4G LTE | ||
Mount Type DIN Rail, Wall Mount | ||
Number of Ports 1 x RJ45 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Series TRB140 | ||
Depth 74.2mm | ||
Weight 172g | ||
Height 25mm | ||
Width 83 mm | ||
Standards/Approvals WEEE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT