Teltonika TRB140, 1 x RJ45 Port 4G LTE

N

Subtotal (1 unit)*

PHP10,451.40

(exc. VAT)

PHP11,705.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,451.40

*price indicative

RS Stock No.:
756-409
Mfr. Part No.:
TRB140005000
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Industrial Gateway

Transmission Speed

50Mbps

Nominal Supply Voltage

9 to 30 V DC

Mount Type

DIN Rail, Wall Mount

Connection Type

4G LTE

Number of Ports

1 x RJ45

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Series

TRB140

Standards/Approvals

WEEE

Weight

134g

Height

25mm

Width

74.5 mm

Depth

64.4mm

RoHS Status: Exempt

COO (Country of Origin):
LT