Teltonika TCR100, 2 x RJ45 Port Ethernet
- RS Stock No.:
- 756-347
- Mfr. Part No.:
- TCR100000200
- Manufacturer:
- Teltonika
N
Subtotal (1 unit)*
PHP18,544.24
(exc. VAT)
PHP20,769.55
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,544.24 |
*price indicative
- RS Stock No.:
- 756-347
- Mfr. Part No.:
- TCR100000200
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Transmission Speed | 50Mbps | |
| Nominal Supply Voltage | 9 to 30 V DC | |
| Connection Type | Ethernet | |
| Number of Ports | 2 x RJ45 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 150 mm | |
| Height | 37mm | |
| Series | TCR100 | |
| Weight | 376g | |
| Depth | 105 | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Transmission Speed 50Mbps | ||
Nominal Supply Voltage 9 to 30 V DC | ||
Connection Type Ethernet | ||
Number of Ports 2 x RJ45 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Width 150 mm | ||
Height 37mm | ||
Series TCR100 | ||
Weight 376g | ||
Depth 105 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT