Teltonika RUTX10, 4 x RJ45 Port Ethernet
- RS Stock No.:
- 756-345
- Mfr. Part No.:
- RUTX10000300
- Manufacturer:
- Teltonika
N
Subtotal (1 unit)*
PHP15,593.10
(exc. VAT)
PHP17,464.27
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,593.10 |
*price indicative
- RS Stock No.:
- 756-345
- Mfr. Part No.:
- RUTX10000300
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Industrial Router | |
| Transmission Speed | 50Mbps | |
| Nominal Supply Voltage | 9 to 50 V DC | |
| Mount Type | DIN Rail | |
| Connection Type | Ethernet | |
| Number of Ports | 4 x RJ45 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | UL/CSA Safety | |
| Series | RUTX10 | |
| Height | 32.2mm | |
| Depth | 95.2mm | |
| Weight | 355g | |
| Width | 115 mm | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Industrial Router | ||
Transmission Speed 50Mbps | ||
Nominal Supply Voltage 9 to 50 V DC | ||
Mount Type DIN Rail | ||
Connection Type Ethernet | ||
Number of Ports 4 x RJ45 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals UL/CSA Safety | ||
Series RUTX10 | ||
Height 32.2mm | ||
Depth 95.2mm | ||
Weight 355g | ||
Width 115 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT