Teltonika RUTM08, 2 Port Ethernet
- RS Stock No.:
- 756-344
- Mfr. Part No.:
- RUTM08000500
- Manufacturer:
- Teltonika
N
Subtotal (1 unit)*
PHP8,006.97
(exc. VAT)
PHP8,967.81
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,006.97 |
*price indicative
- RS Stock No.:
- 756-344
- Mfr. Part No.:
- RUTM08000500
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Transmission Speed | 100Mbps | |
| Nominal Supply Voltage | 9 to 30 V DC | |
| Mount Type | DIN Rail | |
| Connection Type | Ethernet | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Series | RUTM08 | |
| Weight | 149.2g | |
| Depth | 68.6mm | |
| Height | 25mm | |
| Standards/Approvals | WEEE | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Transmission Speed 100Mbps | ||
Nominal Supply Voltage 9 to 30 V DC | ||
Mount Type DIN Rail | ||
Connection Type Ethernet | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Series RUTM08 | ||
Weight 149.2g | ||
Depth 68.6mm | ||
Height 25mm | ||
Standards/Approvals WEEE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
