Teltonika RUTM31, 2 Port Ethernet

N

Subtotal (1 unit)*

PHP26,130.38

(exc. VAT)

PHP29,266.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,130.38

*price indicative

RS Stock No.:
756-340
Mfr. Part No.:
RUTM31000200
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Router

Transmission Speed

100Mbps

Nominal Supply Voltage

9 to 30 V DC

Connection Type

Ethernet

Mount Type

DIN Rail

Number of Ports

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Height

25mm

Width

113.1 mm

Standards/Approvals

WEEE

Series

RUTM31

Depth

68.6mm

Weight

149.2g

RoHS Status: Exempt

COO (Country of Origin):
LT