Teltonika RUTX09, 4 x RJ45 Port Ethernet

N

Subtotal (1 unit)*

PHP24,021.96

(exc. VAT)

PHP26,904.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,021.96

*price indicative

RS Stock No.:
756-324
Mfr. Part No.:
RUTX09000400
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Industrial Router

Transmission Speed

50Mbps

Nominal Supply Voltage

9 to 50 V DC

Mount Type

DIN Rail

Connection Type

Ethernet

Number of Ports

4 x RJ45

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Standards/Approvals

UL/CSA Safety

Weight

455g

Depth

95.1mm

Height

44.2mm

Width

115 mm

Series

RUTX09

RoHS Status: Exempt

COO (Country of Origin):
LT