Teltonika RUT140, 2 Port Ethernet

N

Subtotal (1 unit)*

PHP5,141.70

(exc. VAT)

PHP5,758.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,141.70

*price indicative

RS Stock No.:
756-310
Mfr. Part No.:
RUT140000000
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Router

Transmission Speed

100Mbps

Nominal Supply Voltage

9 to 30 V DC

Connection Type

Ethernet

Mount Type

DIN Rail

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Series

RUT140

Weight

142.3g

Depth

68.6mm

Height

25mm

Standards/Approvals

WEEE

RoHS Status: Exempt

COO (Country of Origin):
LT