Teltonika, 2 Port Ethernet
- RS Stock No.:
- 756-271
- Mfr. Part No.:
- OTD500100000
- Manufacturer:
- Teltonika
N
Subtotal (1 unit)*
PHP40,880.75
(exc. VAT)
PHP45,786.44
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,880.75 |
*price indicative
- RS Stock No.:
- 756-271
- Mfr. Part No.:
- OTD500100000
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Transmission Speed | 100Mbps | |
| Nominal Supply Voltage | 42.5–57.0 | |
| Mount Type | Vertical | |
| Connection Type | Ethernet | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | WEEE | |
| Depth | 235mm | |
| Height | 49.3mm | |
| Width | 110 mm | |
| Weight | 385g | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Transmission Speed 100Mbps | ||
Nominal Supply Voltage 42.5–57.0 | ||
Mount Type Vertical | ||
Connection Type Ethernet | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals WEEE | ||
Depth 235mm | ||
Height 49.3mm | ||
Width 110 mm | ||
Weight 385g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT