Teltonika, 2 Port Ethernet
- RS Stock No.:
- 756-269
- Mfr. Part No.:
- OTD140000000
- Manufacturer:
- Teltonika
N
Subtotal (1 unit)*
PHP10,902.10
(exc. VAT)
PHP12,210.35
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,902.10 |
*price indicative
- RS Stock No.:
- 756-269
- Mfr. Part No.:
- OTD140000000
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Transmission Speed | 100Mbps | |
| Nominal Supply Voltage | 42.5 to 57 V DC | |
| Connection Type | Ethernet | |
| Mount Type | Vertical | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 110 mm | |
| Standards/Approvals | WEEE | |
| Height | 49.3mm | |
| Depth | 235mm | |
| Weight | 315g | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Transmission Speed 100Mbps | ||
Nominal Supply Voltage 42.5 to 57 V DC | ||
Connection Type Ethernet | ||
Mount Type Vertical | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Width 110 mm | ||
Standards/Approvals WEEE | ||
Height 49.3mm | ||
Depth 235mm | ||
Weight 315g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT