- RS Stock No.:
- 179-6780
- Mfr. Part No.:
- S-7051EC
- Manufacturer:
- Nidec Components
Temporarily out of stock - back order for despatch 24/09/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP316.51
(exc. VAT)
PHP354.49
(inc. VAT)
Units | Per Unit |
1 + | PHP316.51 |
- RS Stock No.:
- 179-6780
- Mfr. Part No.:
- S-7051EC
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low profile of 2.9 mm
Wide variety (top or side setting, 6, 10 or 16 positions, J-hook, gull wing or through hole pins) to choose from
Compatible with flow (top setting only)/ reflow soldering
Washable
Wide variety (top or side setting, 6, 10 or 16 positions, J-hook, gull wing or through hole pins) to choose from
Compatible with flow (top setting only)/ reflow soldering
Washable
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Coding | BCD, BCH |
Terminal Type | PC Pin |
Number of Switch Positions | 16 |
Number of Contacts | "16" |
Contact Current Rating | 100 mA |
Voltage Rating | 5 V dc, 50V dc |
Series | S-7000 |
Height | 8.3mm |
Width | 7.2mm |
Depth | 7.8mm |