- RS Stock No.:
- 175-9865
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 05/11/2024, delivery within 10 working days from desptach date
Added
Price Each (On a Reel of 20)
PHP251.142
(exc. VAT)
PHP281.279
(inc. VAT)
Units | Per Unit | Per Reel* |
20 - 20 | PHP251.142 | PHP5,022.84 |
40 - 60 | PHP245.617 | PHP4,912.34 |
80 + | PHP240.344 | PHP4,806.88 |
*price indicative |
- RS Stock No.:
- 175-9865
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The RS PRO switch is a push button type switch.
RoHS compliant
RS pro approved
3 years warranty
RS pro approved
3 years warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Series | MTP |
Contact Current Rating | 50 mA |
Number of Switch Positions | 3 |
Number of Contacts | 1 |
Voltage Rating | 12V dc |
Depth | 13.5mm |
Width | 15.2mm |
Dimensions | 15.2 x 13.5 x 5.6mm |
Mounting Type | PCB |
Terminal Type | Solder |
Actuator Colour | Black |
Minimum Operating Temperature | -20°C |
Contact Material | Copper Over Silver |
Mechanical Life | 10000 / 30000Cycles |
Case Material | Stainless Steel |
Height | 5.6mm |
Maximum Operating Temperature | +70°C |
Angle of Throw | 80° |
Illuminated | Yes |