- RS Stock No.:
- 212-4740
- Mfr. Part No.:
- K1H014N
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 05/07/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP3,355.02
(exc. VAT)
PHP3,757.62
(inc. VAT)
Units | Per Unit |
1 + | PHP3,355.02 |
- RS Stock No.:
- 212-4740
- Mfr. Part No.:
- K1H014N
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electric K1H014N is a body for stepping switch 2 Pole description , 45° Switching positions , for Ø 22 mm fixing mode , Without Off position , Front mounting
Green Premium product
Mercury free
Bezel material Plastic
Mercury free
Bezel material Plastic
Specifications
Attribute | Value |
---|---|
Accessory Type | Stepping switch |
For Use With | Cam switch body |
Series | K1 |
Better World Verification | Green Premium |
Better World Product | Yes |