- RS Stock No.:
- 210-1754
- Mfr. Part No.:
- 5TE9006
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 210-1754
- Mfr. Part No.:
- 5TE9006
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
The Siemens Auxiliary current switch 6 A 2 W Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over.
Remote or manual switching.
latch or touch function
For infrastructure or industrial requirements, Siemens provides switchgears for all applications and every application area.
User-friendly mounting and connection technology, standardized accessories and an integrated design are the key features of this device family
latch or touch function
For infrastructure or industrial requirements, Siemens provides switchgears for all applications and every application area.
User-friendly mounting and connection technology, standardized accessories and an integrated design are the key features of this device family
Specifications
Attribute | Value |
---|---|
Accessory Type | Auxiliary current switch |
For Use With | STE1 |
Series | 5TE |