Kübler KIH40 Series Incremental Incremental Encoder, 2500 ppr, Push Pull Signal, Hollow Type, 8mm Shaft
- RS Stock No.:
- 918-9115
- Mfr. Part No.:
- 8.KIH40.5442.2500
- Manufacturer:
- Kübler
5 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP14,390.89
(exc. VAT)
PHP16,117.80
(inc. VAT)
Units | Per Unit |
1 + | PHP14,390.89 |
- RS Stock No.:
- 918-9115
- Mfr. Part No.:
- 8.KIH40.5442.2500
- Manufacturer:
- Kübler
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
KIH40 Incremental Encoder
Professional range of Kubler incremental encoders from the KIH40 series. The encoders have optical technology that has been designed for high-cost effectiveness. Resolutions of up to 2500 Pulses per revolutions available. The encoders are ideal for tight mounting spaces and small machines and appliances.
Radial Cable
Push-Pull or RS422 output circuit
Push-Pull or RS422 output circuit
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Series | KIH40 |
Pulses Per Revolution | 2500 |
Output Signal Type | Push Pull |
Shaft Type | Hollow |
Supply Voltage | 10 → 30 V dc |
Shaft Diameter | 8mm |
IP Rating | IP64 |
Overall Width | 46mm |
Overall Depth | 59.7mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Mounting Type | Hollow Shaft Flange |
Switching Frequency | 250 (Pulse) kHz |
Current Rating | 100 mA |