Baumer BDT Series Optical Incremental Encoder, 1024 ppr, HTL/Push Pull Signal, Solid Type, 6mm Shaft
- RS Stock No.:
- 499-7677
- Mfr. Part No.:
- BDT 16.25W1024-6-5
- Manufacturer:
- Baumer
Temporarily out of stock - back order for despatch 23/07/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP76,522.74
(exc. VAT)
PHP85,705.47
(inc. VAT)
Units | Per Unit |
1 + | PHP76,522.74 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 499-7677
- Mfr. Part No.:
- BDT 16.25W1024-6-5
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
BDT, 58mm Standard Shaft
Short body length
Servo flange
Universal output circuit 4.5 to 30V supply
Push Pull complimentary, short circuit protection
Servo flange
Universal output circuit 4.5 to 30V supply
Push Pull complimentary, short circuit protection
Baumer
Incremental rotary encoders.
Aluminium flange material
IP42 shaft
Maximum speed 1200rpm
IP42 shaft
Maximum speed 1200rpm
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Pulses Per Revolution | 1024 |
Series | BDT |
Maximum Revolutions | 12000rpm |
Output Signal Type | HTL/Push Pull |
Shaft Type | Solid |
Supply Voltage | 4.5 → 30 V dc |
Shaft Diameter | 6mm |
IP Rating | IP42 |
Overall Width | 50mm |
Minimum Operating Temperature | -20°C |
Mounting Type | Synchro Flange |
Maximum Operating Temperature | +85°C |
Switching Frequency | ≤750 kHz |
Connection Type | Cable output 2 m |