Baumer GI355 Series Optical Incremental Encoder, 2500 ppr, HTL/Push Pull Signal, Solid Type, 10mm Shaft
- RS Stock No.:
- 481-7414
- Mfr. Part No.:
- GI355.070R030 (GI355.070C330)
- Manufacturer:
- Baumer
4 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP25,814.90
(exc. VAT)
PHP28,912.69
(inc. VAT)
Units | Per Unit |
1 + | PHP25,814.90 |
- RS Stock No.:
- 481-7414
- Mfr. Part No.:
- GI355.070R030 (GI355.070C330)
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Universal incremental coders Ø 58, type GI355 and GI356
The coder can be powered by a wide supply range of between 4.75 and 30 Vdc.
Universal output stage, compatible with Totem pole, NPN or PNP and RS422 or TTL line transmitter.
Resolution up to 10,000 pulses / turn.
A, B, Top zero and complemented output signals
Standard flange with 10 mm (GI355) axis or synchro flange with 6 mm (GI356) axis (See RS 481-7212.)
Front fixing by screws or bracket support (optional).
Connection via supplied radial connector.
Shielded cable connected to the connector available as an option.
Small coders, efficient and robust.
Application: robotics, metal or wood working, paper, textiles, packaging machinery, etc.
Universal output stage, compatible with Totem pole, NPN or PNP and RS422 or TTL line transmitter.
Resolution up to 10,000 pulses / turn.
A, B, Top zero and complemented output signals
Standard flange with 10 mm (GI355) axis or synchro flange with 6 mm (GI356) axis (See RS 481-7212.)
Front fixing by screws or bracket support (optional).
Connection via supplied radial connector.
Shielded cable connected to the connector available as an option.
Small coders, efficient and robust.
Application: robotics, metal or wood working, paper, textiles, packaging machinery, etc.
Kubler
Push pull interface with inverted signals
Short circuit protection
Age and temperature compensation
Short circuit protection
Age and temperature compensation
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Pulses Per Revolution | 2500 |
Series | GI355 |
Maximum Revolutions | 10000rpm |
Output Signal Type | HTL/Push Pull |
Shaft Type | Solid |
Supply Voltage | 4.75 → 30 V dc |
Shaft Diameter | 10mm |
IP Rating | IP54 |
Overall Width | 58mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Clamping Flange |
Connection Type | Flange connector M23 |
Switching Frequency | <lteq/>150 kHz |