Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Bearings & Seals
Rotary Bearings & Housing Units
Roller Bearings
SKF NK 45/30 TN 45mm I.D Needle Roller Bearing, 55mm O.D
RS Stock No.:
207-8728
Mfr. Part No.:
NK 45/30 TN
Manufacturer:
SKF
View all Roller Bearings
Discontinued product
RS Stock No.:
207-8728
Mfr. Part No.:
NK 45/30 TN
Manufacturer:
SKF
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - NK 45/30 TN
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 50mm bore diameter, 80mm outside diameter and 23mm width.
Cylindrical bore type
Bearing steel bearing material
Attribute
Value
Inside Diameter
45mm
Outside Diameter
55mm
Roller Bearing Type
Needle
Race Width
30mm