SKF Needle Roller Bearing Bearing Unit Accessory For Use With Needle roller bearings, IR 40X45X17

Subtotal (1 pack of 5 units)*

PHP8,497.08

(exc. VAT)

PHP9,516.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP8,497.08PHP1,699.416

*price indicative

RS Stock No.:
587-882
Mfr. Part No.:
IR 40X45X17
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Sub Type

Needle Roller Bearing

Product Type

Bearing Unit Accessory

Inside Diameter

40 mm

Standards/Approvals

RoHS

For Use With

Needle roller bearings

COO (Country of Origin):
SK
The SKF Inner rings for needle roller bearings are typically combined with needle roller and cage assemblies or drawn cup needle roller bearings in applications where the shaft cannot be hardened and ground. The inner rings are the standard SKF inner rings for needle roller bearings. It offers durability and consistent performance without the need for relubrication.

Enable full interchangeability of inner rings

Accommodate axial displacement in both directions

Durable construction enhances its lifespan