SKF IR 80X90X30 80mm I.D Needle Roller Bearing Roller Bearing, 90mm O.D
- RS Stock No.:
- 462-157
- Mfr. Part No.:
- IR 80X90X30
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP7,068.17
(exc. VAT)
PHP7,916.35
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,068.17 |
*price indicative
- RS Stock No.:
- 462-157
- Mfr. Part No.:
- IR 80X90X30
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 80mm | |
| Outside Diameter | 90mm | |
| Roller Bearing Type | Needle Roller Bearing | |
| Race Width | 30mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 80mm | ||
Outside Diameter 90mm | ||
Roller Bearing Type Needle Roller Bearing | ||
Race Width 30mm | ||
- COO (Country of Origin):
- SK
Akshay
The SKF Inner rings for needle roller bearings are available as separate components. They are typically combined with needle roller and cage assemblies or drawn cup needle roller bearings in applications where the shaft cannot be hardened and ground. The inner rings in the IR series are the standard SKF inner rings for needle roller bearings.
Enable full interchangeability of inner rings
Standard SKF inner rings for needle roller bearings
Accommodate axial displacement in both directions
Standard SKF inner rings for needle roller bearings
Accommodate axial displacement in both directions
Related links
- SKF IR 80X90X35 80mm I.D Needle Roller Bearing Roller Bearing, 90mm O.D
- SKF IR 80X90X25 80mm I.D Needle Roller Bearing Roller Bearing, 90mm O.D
- SKF IR 80X90X54 80mm I.D Needle Roller Bearing Roller Bearing, 90mm O.D
- SKF IR 90X100X30 90mm I.D Needle Roller Bearing Roller Bearing, 100mm O.D
- SKF IR 90X100X26 90mm I.D Needle Roller Bearing Roller Bearing, 100mm O.D
- SKF IR 90X100X36 90mm I.D Needle Roller Bearing Roller Bearing, 100mm O.D
- SKF IR 70X80X35 70mm I.D Needle Roller Bearing Roller Bearing, 80mm O.D
- SKF IR 70X80X54 70mm I.D Needle Roller Bearing Roller Bearing, 80mm O.D
