SKF IR 65X75X28 65mm I.D Needle Roller Bearing Roller Bearing, 75mm O.D

Subtotal (1 unit)*

PHP4,298.59

(exc. VAT)

PHP4,814.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,298.59

*price indicative

RS Stock No.:
462-154
Mfr. Part No.:
IR 65X75X28
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

65mm

Outside Diameter

75mm

Roller Bearing Type

Needle Roller Bearing

Race Width

28mm

COO (Country of Origin):
SK

Akshay


The SKF Inner rings for needle roller bearings are available as separate components. They are typically combined with needle roller and cage assemblies or drawn cup needle roller bearings in applications where the shaft cannot be hardened and ground. The inner rings in the IR series are the standard SKF inner rings for needle roller bearings.

Enable full interchangeability of inner rings
Standard SKF inner rings for needle roller bearings
Accommodate axial displacement in both directions

Related links