NTN 4T-LM522548/LM522510 Taper Roller 109.9 mm ID Taper Roller Bearing, 159.9 mm OD

Subtotal (1 unit)*

PHP17,637.87

(exc. VAT)

PHP19,754.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,637.87

*price indicative

RS Stock No.:
453-264
Mfr. Part No.:
4T-LM522548/LM522510
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Taper Roller Bearing

Inside Diameter

109.9 mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Maximum Speed - Oil

2800rpm

Maximum Speed - Grease

2100rpm

Limiting Speed

2800, 2100rpm

Bearing Material

Case Carburised Steel

Cone Width

34.925mm

Number of Rows

1

Cup Width

26.988mm

Static Load Rating

320kN

Series

LM

Outside Diameter

159.9 mm

Bearing Dynamic Load Rating

186 KN

Standards/Approvals

JIS B 1512, RoHS, ISO 355, ABMA

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is designed for robust performance in a variety of industrial applications. Crafted with precision engineering, this bearing features a pressed steel cage that optimises load-bearing capabilities while minimising friction. With a dedicated focus on reliability and efficiency, it delivers superior dynamic and static load ratings, making it an ideal choice for demanding environments. The product is engineered to withstand high temperatures and has a wide operational range, ensuring continued performance even under extreme conditions. Additionally, its carefully calculated geometries aid in reducing wear over time, thus extending the service life and reducing maintenance needs.

Optimised for high load applications to ensure longevity

Precision design for enhanced operational efficiency

Minimises friction for smoother rotation

High-temperature resistance, suitable for challenging environments

Fabricated with high-quality materials to enhance durability

Versatile application across multiple industries

Related links