- RS Stock No.:
- 215-4706
- Mfr. Part No.:
- SILKB 16 F
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 215-4706
- Mfr. Part No.:
- SILKB 16 F
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Bore Size | 16 |
Dynamic Load Rating | 21400N |
Static Load Rating | 34500N |
Overall Length | 43mm |
Connection Thread Standard | Metric |
Connection Gender | Female |