- RS Stock No.:
- 215-4666
- Mfr. Part No.:
- SIKAC 20 M
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 215-4666
- Mfr. Part No.:
- SIKAC 20 M
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Bore Size | 20 |
Dynamic Load Rating | 50000N |
Static Load Rating | 35500N |
Overall Length | 51mm |
Connection Thread Standard | Metric |
Connection Gender | Female |