- RS Stock No.:
- 215-4603
- Mfr. Part No.:
- SAKAC 6 M
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 215-4603
- Mfr. Part No.:
- SAKAC 6 M
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Connection Size | M6 |
Bore Size | 6 |
Dynamic Load Rating | 4300N |
Static Load Rating | 4800N |
Overall Length | 21mm |
Connection Thread Standard | Metric |
Connection Gender | Male |