- RS Stock No.:
- 876-6115
- Mfr. Part No.:
- HFNR-AC111A22B
- Manufacturer:
- Otto
Discontinued product
- RS Stock No.:
- 876-6115
- Mfr. Part No.:
- HFNR-AC111A22B
- Manufacturer:
- Otto
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Otto Rocker Switch Hall Effect (FNR)
A compact, durable and reliable rocker switch for use with panel mount or hand grip applications. The 3 position rocker provides operator comfort by reducing the movement required to change direction and switch gears. The back lighting enhances visibility in poor light conditions. The switch has exellent EMI / RFI immunity; it withstands RFI of 100V/M and 14Hz to 1 GHz EMI.
3 million cycles mechanical life
Specifications
Attribute | Value |
---|---|
Panel Cut Out Width | 19.3mm |
Panel Cut Out Height | 34.04mm |
Contact Current Rating | 10 mA |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP68S |
Terminal Type | Wire Lug |
Legend Text | FNR |
Actuator Shape | Rectangular |
DC Voltage Rating | 5.5V |
Panel Cut Out Size | 34.04 x 19.3mm |
Case Material | Thermoplastic |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Legend Text Colour | White |
Mechanical Life | 3 MillionOperations |