- RS Stock No.:
- 793-2446
- Mfr. Part No.:
- A113319000000
- Manufacturer:
- Molveno
Discontinued product
- RS Stock No.:
- 793-2446
- Mfr. Part No.:
- A113319000000
- Manufacturer:
- Molveno
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Molveno A1 series Rocker
Product description:
Molveno A1 series rocker switches are a compact black bodied switch with a red rocker. The A1 panel mount switch has an On-Off configuration and is a single pole double through changeover. The snap mount design of these switches allows for easy installation with a compact cut out of 19 x 13 mm. Molveno A1 series rockers benefit from an expected lifecycle of 50000 cycles.
Molveno A1 series rocker switches are a compact black bodied switch with a red rocker. The A1 panel mount switch has an On-Off configuration and is a single pole double through changeover. The snap mount design of these switches allows for easy installation with a compact cut out of 19 x 13 mm. Molveno A1 series rockers benefit from an expected lifecycle of 50000 cycles.
Features and Benefits:
19 x 13 mm cut out.
Solder tab terminals
Life 50000 cycles.
Snap mount.
SPDT.
19 x 13 mm cut out.
Solder tab terminals
Life 50000 cycles.
Snap mount.
SPDT.
Product Application Information:
Typical applications include small appliances and consumer electronics.
Typical applications include small appliances and consumer electronics.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Switch Operation | On-(On) |
Panel Cut Out Width | 13mm |
Panel Cut Out Height | 19mm |
Contact Current Rating | 10 A @ 250 V ac |
Illuminated | No |
Actuator Colour | Red |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
AC Voltage Rating | 250V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 19 x 13mm |
Operating Temperature Range | Maximum of +125°C |
Maximum Operating Temperature | +125°C |
Mechanical Life | 50000Operations |