ZF Illuminated SPST, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 706-4326
- Mfr. Part No.:
- LRA22H2BBREN
- Manufacturer:
- ZF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 706-4326
- Mfr. Part No.:
- LRA22H2BBREN
- Manufacturer:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Contact Configuration | Single Pole Single Throw (SPST) | |
| Switch Operation | On-Off | |
| Panel Cut Out Width | 12.9mm | |
| Panel Cut Out Height | 19.3mm | |
| Contact Current Rating | 12 A @ 125 V ac | |
| Illuminated | Yes | |
| Actuator Colour | Red | |
| Mounting Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| Panel Cut Out Size | 19.3 x 12.9mm | |
| Actuator Shape | Rectangular | |
| AC Voltage Rating | 125 V, 250 V | |
| Contact Material | Silver Alloy | |
| Operating Temperature Range | -20 → +65°C | |
| Maximum Operating Temperature | +65°C | |
| Minimum Operating Temperature | -20°C | |
| Contact Resistance | 20mΩ | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Contact Configuration Single Pole Single Throw (SPST) | ||
Switch Operation On-Off | ||
Panel Cut Out Width 12.9mm | ||
Panel Cut Out Height 19.3mm | ||
Contact Current Rating 12 A @ 125 V ac | ||
Illuminated Yes | ||
Actuator Colour Red | ||
Mounting Type Panel Mount | ||
Terminal Type Quick Connect | ||
Panel Cut Out Size 19.3 x 12.9mm | ||
Actuator Shape Rectangular | ||
AC Voltage Rating 125 V, 250 V | ||
Contact Material Silver Alloy | ||
Operating Temperature Range -20 → +65°C | ||
Maximum Operating Temperature +65°C | ||
Minimum Operating Temperature -20°C | ||
Contact Resistance 20mΩ | ||
Mechanical Life 100000Operations | ||
