- RS Stock No.:
- 196-0257
- Mfr. Part No.:
- M2022TYW01
- Manufacturer:
- NKK Switches
Discontinued product
- RS Stock No.:
- 196-0257
- Mfr. Part No.:
- M2022TYW01
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The NKK Switches Miniature Rocker Switch has a Silver contact finish. It has a Rocker Cap type of actuator.
Termination Style Solder Lug
Poles DPDT
Poles DPDT
Note
Please be aware that switch and paddle/rocker needs to be ordered separately.
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-On |
Panel Cut Out Width | 41.3mm |
Panel Cut Out Height | 12.8mm |
Contact Current Rating | 6 A |
Illuminated | No |
Mounting Type | Panel Mount |
IP Rating | IP67 |
Terminal Type | Solder Lug |
DC Voltage Rating | 30V |
AC Voltage Rating | 125 V, 250V |
Panel Cut Out Size | 41.3 x 12.8mm |
Maximum Operating Temperature | +85°C |
Contact Material | Silver |
Mechanical Life | 50000Operations |
Operating Temperature Range | -30 → +85°C |
Minimum Operating Temperature | -30°C |