- RS Stock No.:
- 180-6927
- Mfr. Part No.:
- 8HD2022-Z
- Manufacturer:
- Nidec Components
Discontinued product
- RS Stock No.:
- 180-6927
- Mfr. Part No.:
- 8HD2022-Z
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The 8HD Lever & Rocker switch is a dustproof version of the 8H type and is best suited for use in the adverse environment where a lot of dust exists. The lever, rocker, and mounting frame are available in four matted Colours. Choose the suitable one for the panel design.
Dustproof structure.
Snap-in mounting on panel.(The hole layout is same as the 8H type)
The side-by-side mounting will not cause gap between switches.
Colourful mat-finished levers and rockers that enhance the panel design can be mounted.
Snap-in mounting on panel.(The hole layout is same as the 8H type)
The side-by-side mounting will not cause gap between switches.
Colourful mat-finished levers and rockers that enhance the panel design can be mounted.
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-Off-On |
Panel Cut Out Width | 13mm |
Panel Cut Out Height | 15.9mm |
Contact Current Rating | 6 A |
Terminal Type | PC Terminal |
Panel Cut Out Size | 15.9 x 13mm |
Actuator Shape | Rectangular |
AC Voltage Rating | 125V |
Contact Material | Bs+Ag, Cu+Ag |
Minimum Operating Temperature | -30°C |
Contact Resistance | 10mΩ |
Operating Temperature Range | -30 → +85°C |
Maximum Operating Temperature | +85°C |