Eaton, Push-On 1 Way Rocker Switch Surface

Subtotal (1 unit)*

PHP658.33

(exc. VAT)

PHP737.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP658.33

*price indicative

Bag the Deal of the Season
RS Stock No.:
244-741
Mfr. Part No.:
147591 CWIZ-01/13
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rocker Switch

Legend

Characters 0 and 1

Switch Operation

Push-On

Housing Material

Plastic

Panel Cutout Size

55 mm

Illuminated

No

Actuator Colour

Silver

Series

xComfort

Mount Type

Surface

IP Rating

IP20

Actuator Style

Rocker

Switch Configuration

1 Way

Standards/Approvals

RoHS

RoHS Status: Exempt

The Eaton Moeller series xComfort rocker switch redefines convenience and style in modern electrical installations. Designed for seamless integration into contemporary settings, this wireless switch boasts a sleek silver finish that complements any decor. It features a user-friendly rocker design for effortless operation, ensuring that your lighting control is both intuitive and efficient. With its compact dimensions and lightweight construction, this switch not only looks good but also delivers reliable performance. Ideal for both residential and commercial applications, the xComfort rocker switch empowers users to manage their spaces effortlessly, representing a perfect blend of functionality and aesthetic appeal.

Halogen-free materials ensure environmental safety

Lacquered surface protection adds an extra layer of durability

Made from high-quality thermoplastic for lasting use

Engage (snap) fastening type provides easy installation

IP20 rating ensures a degree of protection suitable for indoor use

Single rocker model allows for simplified operation

Utilisation as a switch/push button enhances versatility