- RS Stock No.:
- 223-929
- Mfr. Part No.:
- SLE10A
- Manufacturer:
- Nidec Components
3 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP86.57
(exc. VAT)
PHP96.96
(inc. VAT)
Units | Per Unit |
1 - 49 | PHP86.57 |
50 + | PHP83.97 |
- RS Stock No.:
- 223-929
- Mfr. Part No.:
- SLE10A
- Manufacturer:
- Nidec Components
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fujisoku Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Panel Cut Out Width | 12.9mm |
Panel Cut Out Height | 19.4mm |
Contact Current Rating | 10 A @ 125 V ac, 5 A @ 250 V ac |
Actuator Colour | Black |
Mounting Type | Panel |
Terminal Type | Solder |
Panel Cut Out Size | 19.4 x 12.9mm |
Operating Temperature Range | -25 → +85°C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Contact Resistance | 20mΩ |