- RS Stock No.:
- 892-2428
- Mfr. Part No.:
- RRS1R0E
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 892-2428
- Mfr. Part No.:
- RRS1R0E
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
RR Series 500W Wirewound Potentiometers
Ohmite RR Series wirewound potentiometers are designed and manufactured to operate smoothly and reliably over long periods of use. The RR Series has a ceramic body, high-grade resistance alloy linear taper windings, vitreous enamel coating, metal spring contact arm, metal graphite composition and solder coated terminals. Typical applications for the RR series are motor speed controls, light dimmers and for equipment requiring convenient variable resistance settings.
Tolerance ±10%
500 Watts
500 Watts
Ohmite Potentiometers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1Ω |
Tolerance | ±10% |
Power Rating | 500W |
Number of Turns | 1 |
Mounting Type | Panel Mount |
Shaft Diameter | 9.53 mm |
Termination Style | Solder Lug |
Dimensions | 203.2 x 53.98mm |
Maximum Voltage Rating | 1450 Vrms |
Length | 53.98mm |
Current Rating | 18.2A |
Actuator Type | Linear Shaft |
Shaft Length | 51mm |
Electrical Taper | Linear |
Core Type | Open |