- RS Stock No.:
- 829-7041
- Mfr. Part No.:
- STA680Q
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 829-7041
- Mfr. Part No.:
- STA680Q
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
STA680 HD Radio™ Base-Band Receiver
The STA680 is a system-on-chip for demodulating and decoding HD Radio™ signals. The STA680 is an HD-radio base-band processor for car-radio applications.
IBOC (In-Band On-Channel) digital audio broadcast signal decoding for AM/FM hybrid and all-digital modes
Supports both HD 1.0 single-channel and dual-channel HD 1.5 applications
HD codec (HDC) audio decompression
Metadata support for HD Radio reception
MPS (main program service), SPS (supplemental program service) & PAD (program associated data) data decoding
Supports Conditional access (CA), Apple ID3 tag, Multicasting, Electronic program guide (EPG), Real-time traffic, Audio time shifting
I²S serial audio interface
I²C and SPI serial interfaces
Secondary RF base-band interface for dual tuner applications
Core power supply: +1.14 to +1.26Vdc
I/O power supply: +3.14 to +2.46Vdc
Operating temperature range: -40 to +85°C
RS Product Codes
829-7041 STA680Q LQFP144
829-7047 STA680 LFBGA168
Supports both HD 1.0 single-channel and dual-channel HD 1.5 applications
HD codec (HDC) audio decompression
Metadata support for HD Radio reception
MPS (main program service), SPS (supplemental program service) & PAD (program associated data) data decoding
Supports Conditional access (CA), Apple ID3 tag, Multicasting, Electronic program guide (EPG), Real-time traffic, Audio time shifting
I²S serial audio interface
I²C and SPI serial interfaces
Secondary RF base-band interface for dual tuner applications
Core power supply: +1.14 to +1.26Vdc
I/O power supply: +3.14 to +2.46Vdc
Operating temperature range: -40 to +85°C
RS Product Codes
829-7041 STA680Q LQFP144
829-7047 STA680 LFBGA168
Standards
Automotive qualified in accordance with AEC-Q100.
Specifications
Attribute | Value |
---|---|
Modulation Technique | FM |
Package Type | LQFP |
Pin Count | 144 |
Dimensions | 20.2 x 20.2 x 1.45mm |
Mounting Type | Surface Mount |
Length | 20.2mm |
Width | 20.2mm |
Height | 1.45mm |
Maximum Operating Supply Voltage | 1.26 V |
Maximum Operating Temperature | +85 °C |
Automotive Standard | AEC-Q100 |
Minimum Operating Supply Voltage | 1.14 V |
Minimum Operating Temperature | -40 °C |