- RS Stock No.:
- 708-9814
- Mfr. Part No.:
- ADG936BCPZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 708-9814
- Mfr. Part No.:
- ADG936BCPZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Wideband Analogue Switches, Analog Devices
Switches and Multiplexers, Analog Devices
Specifications
Attribute | Value |
---|---|
Technology | CMOS/LVTTL |
Package Type | LFCSP |
Pin Count | 20 |
Dimensions | 4 x 4 x 0.83mm |
Mounting Type | Surface Mount |
Length | 4mm |
Width | 4mm |
Height | 0.83mm |
Maximum Operating Supply Voltage | 2.75 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -40 °C |